837-072-555-808

Heilind Number:EDA837-072-555-808
Manufacturer:EDAC
Manufacturer Number:837-072-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-555-808

Detailed Description

Introducing our high temperature card edge connector, designed for reliable performance in demanding environments. Boasting a vibrant green color, this connector features two rows and a total of 72 positions, ensuring seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides excellent conductivity for high-speed data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.