837-072-555-812

Heilind Number:EDA837-072-555-812
Manufacturer:EDAC
Manufacturer Number:837-072-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability in any application. With a compact two-row design and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting 72 positions and a current rating of 3A, it provides ample connectivity for your systems. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial settings. Perfect for use in board-to-board connections, this connector guarantees secure and efficient data transfer. Trust in its straight mount orientation for easy installation, making it a must-have component in your connectivity solutions. Elevate your projects with this essential connector, a reliable choice for demanding environments.