837-072-556-203

Heilind Number:EDA837-072-556-203
Manufacturer:EDAC
Manufacturer Number:837-072-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-556-203

Detailed Description

Introducing our high temperature Card Edge Connector, essential for reliable PCB connections in demanding environments. Designed with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures robust performance even in extreme conditions. With a 2-row configuration and 72 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in this green connector for secure and efficient board-to-board connections.