837-072-556-212

Heilind Number:EDA837-072-556-212
Manufacturer:EDAC
Manufacturer Number:837-072-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at up to 3 A. Its 72 positions across two rows offer ample connectivity, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Perfect for board-to-board connections, this green connector is a must-have for any electronic setup.