837-072-556-802

Heilind Number:EDA837-072-556-802
Manufacturer:EDAC
Manufacturer Number:837-072-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for optimal functionality in demanding environments, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 72 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.