837-072-556-804

Heilind Number:EDA837-072-556-804
Manufacturer:EDAC
Manufacturer Number:837-072-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-556-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and a total of 72 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Trust in this connector for secure and high-performance board-to-board connections in a variety of applications.