837-072-556-812

Heilind Number:EDA837-072-556-812
Manufacturer:EDAC
Manufacturer Number:837-072-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-556-812

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Engineered for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance even in extreme operating conditions ranging from -40 to 105 °C. With a 2-row configuration and a total of 72 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless board-to-board connectivity in demanding environments.