837-072-558-207

Heilind Number:EDA837-072-558-207
Manufacturer:EDAC
Manufacturer Number:837-072-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green color. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. With two rows and 72 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing make for seamless integration, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Upgrade your connectivity solutions today with this top-of-the-line component.