837-072-558-208

Heilind Number:EDA837-072-558-208
Manufacturer:EDAC
Manufacturer Number:837-072-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-558-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. This essential component features a durable UL 94V-0 Diallyl Phthalate housing in an eye-catching green hue. With a current rating of 3 A, it ensures reliable power delivery. Its copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers seamless integration. Boasting two rows and 72 positions, this connector allows for efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB connectivity with this essential component.