837-072-558-212

Heilind Number:EDA837-072-558-212
Manufacturer:EDAC
Manufacturer Number:837-072-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-558-212

Detailed Description

Upgrade your connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Boasting a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in extreme conditions. Its two rows of Copper Alloy contacts, with a total of 72 positions, guarantee secure and efficient transmission of data. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and seamless integration onto your PCB. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our connector to deliver high-quality connectivity solutions for your projects.