837-072-558-802

Heilind Number:EDA837-072-558-802
Manufacturer:EDAC
Manufacturer Number:837-072-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of Copper Alloy contacts offering a pitch of .156 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Featuring 72 positions, this connector accommodates multiple components, making it ideal for complex electronic systems. Its right-angle mount orientation allows for efficient PCB layout, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality even in extreme conditions. Trust in this connector for high-performance connectivity in your projects.