837-072-558-808

Heilind Number:EDA837-072-558-808
Manufacturer:EDAC
Manufacturer Number:837-072-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connections for your circuit boards. With a total of 72 positions, you can easily accommodate multiple components. The right-angle mount orientation and .2-inch row spacing allow for flexible installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Trust in our product to deliver seamless board-to-board connectivity for your projects.