837-072-559-212

Heilind Number:EDA837-072-559-212
Manufacturer:EDAC
Manufacturer Number:837-072-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, featuring a vibrant green hue, boasts a robust design crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance and durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer across 72 positions. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse settings. Elevate your PCB connectivity with this essential component, a standout in our extensive range of connectors.