837-072-559-802

Heilind Number:EDA837-072-559-802
Manufacturer:EDAC
Manufacturer Number:837-072-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-559-802

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for up to 72 positions at a pitch of .156 inches. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with this essential component.