837-072-559-804

Heilind Number:EDA837-072-559-804
Manufacturer:EDAC
Manufacturer Number:837-072-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-559-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector boasts a total of 72 positions, ensuring seamless and efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The right-angle mount orientation and compact pitch of .156 inches make it ideal for space-saving applications. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.