837-072-559-808

Heilind Number:EDA837-072-559-808
Manufacturer:EDAC
Manufacturer Number:837-072-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-559-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in high-temperature environments. Featuring two rows of 72 copper alloy contacts, it supports a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.