837-072-560-212

Heilind Number:EDA837-072-560-212
Manufacturer:EDAC
Manufacturer Number:837-072-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-560-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures safety and longevity. With two rows of 72 copper alloy contacts, it offers high connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Trust in its quality for seamless board-to-board connections.