837-072-560-802

Heilind Number:EDA837-072-560-802
Manufacturer:EDAC
Manufacturer Number:837-072-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-560-802

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connectivity for up to 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections, meeting your PCB assembly needs with ease.