837-072-560-804

Heilind Number:EDA837-072-560-804
Manufacturer:EDAC
Manufacturer Number:837-072-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-560-804

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .156 inches and two rows of 72 positions, it offers ample connectivity options for your PCB layouts. The straight mount orientation and .2 inch row spacing ensure easy installation and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for high-temp applications. Trust in the quality and performance of this green connector for seamless board-to-board connections in your projects.