837-072-560-812

Heilind Number:EDA837-072-560-812
Manufacturer:EDAC
Manufacturer Number:837-072-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-560-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of copper alloy contacts, it ensures optimal conductivity at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate up to 72 positions, offering ample connectivity options. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Elevate your PCB assembly with this essential component.