837-074-500-207

Heilind Number:EDA837-074-500-207
Manufacturer:EDAC
Manufacturer Number:837-074-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-500-207

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for industrial applications. Its two rows of 74 positions, spaced at a .156" pitch and .2" row spacing, provide ample connectivity options. The straight mount orientation offers easy installation on your board, guaranteeing seamless integration. Upgrade your connectivity solutions with this dependable component.