837-074-520-201

Heilind Number:EDA837-074-520-201
Manufacturer:EDAC
Manufacturer Number:837-074-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and efficient component for your circuit boards. Featuring a vibrant Green color, this connector is not only visually appealing but also stands out for its exceptional performance. With an amperage rating of 3 A and housing material made of UL 94V-0 Diallyl Phthalate, it guarantees safe and secure power transmission. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide a total of 74 positions for versatile connectivity options. Designed for straight mount orientation, it ensures easy and convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this high-quality component, perfect for Board To Board PCB setups and Card Edge interfaces. Trust in its durability and performance to elevate your electronic projects to the next level.