837-074-520-803

Heilind Number:EDA837-074-520-803
Manufacturer:EDAC
Manufacturer Number:837-074-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-520-803

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also ensures safety compliance. Boasting a 3A amperage rating, it's suitable for various power applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 74 positions, it offers high-density connectivity. The straight mount orientation and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Upgrade your setup with this essential component, perfect for board-to-board connections.