837-074-520-804

Heilind Number:EDA837-074-520-804
Manufacturer:EDAC
Manufacturer Number:837-074-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-520-804

Detailed Description

Enhance your high-temperature PCB connectivity with our efficient Card Edge Connector. Designed for reliable performance, this two-row connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, it ensures seamless conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering 74 positions, it enables extensive connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, meeting the demands of various industries. Elevate your PCB assembly with this essential component.