837-074-520-807

Heilind Number:EDA837-074-520-807
Manufacturer:EDAC
Manufacturer Number:837-074-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-520-807

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers superior functionality with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures reliable insulation and protection. With two rows and a total of 74 positions, it provides ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Straight mount orientation further simplifies installation, and an operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this connector for seamless board-to-board connections in your projects.