837-074-520-808

Heilind Number:EDA837-074-520-808
Manufacturer:EDAC
Manufacturer Number:837-074-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row layout and 74 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Suitable for straight mounting orientation, it's perfect for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your high-temp applications. Elevate your PCB assembly with this essential component.