837-074-520-812

Heilind Number:EDA837-074-520-812
Manufacturer:EDAC
Manufacturer Number:837-074-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-520-812

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Its vibrant green color offers easy identification, while the UL 94V-0 Diallyl Phthalate housing ensures safety and durability. With two rows of copper alloy contacts, it can handle an amperage of 3A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating the 74 positions available. Whether for industrial or commercial use, this straight-mount connector guarantees secure and efficient board-to-board connections, even in extreme temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.