837-074-521-201

Heilind Number:EDA837-074-521-201
Manufacturer:EDAC
Manufacturer Number:837-074-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-521-201

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures secure attachment on circuit boards. With a current rating of 3 A, it offers efficient power transmission for various applications. The two-row configuration with 74 positions allows for versatile connectivity options, while the copper alloy contact material guarantees optimal signal transfer. With a pitch and row spacing of .156 in and .2 in, respectively, precise alignment is ensured during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Trust in its straight mount orientation for seamless integration and count on its durability for long-lasting performance. Explore our range of connectors for all your PCB connectivity needs.