837-074-521-202

Heilind Number:EDA837-074-521-202
Manufacturer:EDAC
Manufacturer Number:837-074-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for high performance, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and features two rows of 74 copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers reliable connection and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation ensures easy installation, making it a must-have component for your electronic projects. Elevate your PCB assembly with this durable and high-quality card edge connector.