837-074-521-204

Heilind Number:EDA837-074-521-204
Manufacturer:EDAC
Manufacturer Number:837-074-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-521-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh operating environments. Its two rows of 74 positions, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 3A. Perfect for straight mounting orientation, this connector is a versatile solution for various board-to-board PCB applications. With an operating temperature range of -40 to 105 °C, it's built to withstand extreme thermal conditions, making it an essential component for high-performance electronics. Elevate your connectivity standards with this green-colored Card Edge Connector.