837-074-521-207

Heilind Number:EDA837-074-521-207
Manufacturer:EDAC
Manufacturer Number:837-074-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-521-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a reliable component designed for seamless board-to-board connections. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both visual appeal and long-lasting performance. Boasting a 3A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows with a total of 74 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in the quality and versatility of our Card Edge Connector for all your PCB connection needs.