837-074-521-212

Heilind Number:EDA837-074-521-212
Manufacturer:EDAC
Manufacturer Number:837-074-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-521-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its .156-inch pitch and .2-inch row spacing provide precise and stable connections. Boasting a straight mount orientation, it facilitates easy installation onto your PCB. Elevate your design with this essential component, perfect for a wide range of applications in the electronics industry.