837-074-521-803

Heilind Number:EDA837-074-521-803
Manufacturer:EDAC
Manufacturer Number:837-074-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 74 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make it easy to integrate. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a straight mount orientation, it's easy to install and secure. Trust in this connector for robust and dependable board-to-board connections.