837-074-521-807

Heilind Number:EDA837-074-521-807
Manufacturer:EDAC
Manufacturer Number:837-074-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-521-807

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this durable connector is designed for optimal performance in high-temperature environments, with a UL 94V-0 Diallyl Phthalate housing material ensuring reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connections for your electronic components. The straight mount orientation and 74 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your PCB setup with this essential component, perfect for board-to-board connections.