837-074-521-812

Heilind Number:EDA837-074-521-812
Manufacturer:EDAC
Manufacturer Number:837-074-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-521-812

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with a robust housing material of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures durability in high-temperature environments with an operating range of -40 to 105 °C. Featuring two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 74 positions, it allows for efficient data transfer between boards. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for secure and high-performance board-to-board connections.