837-074-523-201

Heilind Number:EDA837-074-523-201
Manufacturer:EDAC
Manufacturer Number:837-074-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-523-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and 74 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in demanding environments. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its straight mount orientation for easy installation and a secure fit. Perfect for various applications, from industrial machinery to consumer electronics, it guarantees high-performance connectivity every time. Elevate your PCB design with our Card Edge Connector and experience unparalleled reliability.