837-074-523-204

Heilind Number:EDA837-074-523-204
Manufacturer:EDAC
Manufacturer Number:837-074-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-523-204

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance, this durable connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a striking green color. With a robust amperage rating of 3 A and contact material made of Copper Alloy, it ensures reliable conductivity in even the most demanding environments. Offering two rows with a pitch of .156 inches and 74 positions, it facilitates efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector guarantees seamless and secure connectivity on your PCBs. Upgrade to our Card Edge Connector and experience superior performance.