837-074-523-802

Heilind Number:EDA837-074-523-802
Manufacturer:EDAC
Manufacturer Number:837-074-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-523-802

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, it not only ensures superior insulation but also stands out for easy identification. With a robust amperage rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, totaling 74 positions, guarantee secure and efficient data transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries, making it a valuable addition to your connectivity solutions.