837-074-523-803

Heilind Number:EDA837-074-523-803
Manufacturer:EDAC
Manufacturer Number:837-074-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-523-803

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With two rows of copper alloy contacts, it guarantees reliable power transmission, while its .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. Featuring 74 positions, it offers ample connectivity for your applications. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial settings. Elevate your PCB assembly with this essential component.