837-074-523-804

Heilind Number:EDA837-074-523-804
Manufacturer:EDAC
Manufacturer Number:837-074-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-523-804

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The straight mount orientation and 74 positions make it ideal for board-to-board applications, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this essential component for seamless and secure data transfer.