837-074-523-808

Heilind Number:EDA837-074-523-808
Manufacturer:EDAC
Manufacturer Number:837-074-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-523-808

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for optimal performance in demanding environments. With a vibrant green color, this connector not only stands out visually but also delivers reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 74 positions. Whether for straight mounting or board-to-board connections, this connector ensures secure and efficient data transfer. Operable in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your electronic systems with this essential component, a must-have in the realm of PCB connectors.