837-074-523-812

Heilind Number:EDA837-074-523-812
Manufacturer:EDAC
Manufacturer Number:837-074-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-523-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinctive but also capable of handling up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding conditions. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers a total of 74 positions for seamless board-to-board connections. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it an ideal choice for various industrial applications. Discover the perfect balance of durability and efficiency with this essential component for your PCB connectivity needs.