837-074-524-212

Heilind Number:EDA837-074-524-212
Manufacturer:EDAC
Manufacturer Number:837-074-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-524-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and 74 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating between -40 and 105°C, it's suitable for a wide range of applications. Whether you need straight or right-angle mounting, this connector delivers secure and stable board-to-board connections. Upgrade your system's reliability with this essential component.