837-074-524-802

Heilind Number:EDA837-074-524-802
Manufacturer:EDAC
Manufacturer Number:837-074-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-524-802

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers reliable connectivity with a current rating of 3 A. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting functionality. With two rows and 74 positions, it provides ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in its straight mount orientation for secure and stable attachment, making it a vital component in your connectivity solutions.