837-074-524-803

Heilind Number:EDA837-074-524-803
Manufacturer:EDAC
Manufacturer Number:837-074-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-524-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for ultimate reliability, this connector features a durable Green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 74 positions each, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures superior conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connector for secure and efficient board-to-board connections in any project.