837-074-524-804

Heilind Number:EDA837-074-524-804
Manufacturer:EDAC
Manufacturer Number:837-074-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-524-804

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row configuration with 74 positions, ensuring seamless connectivity for your electronic devices. With a low amperage rating of 3A, it's perfect for various applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees reliability even in challenging environments. The contact material, made of Copper Alloy, promises efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for both standard and demanding industrial settings. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Upgrade your PCB connections today with this essential component.