837-074-524-812

Heilind Number:EDA837-074-524-812
Manufacturer:EDAC
Manufacturer Number:837-074-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-524-812

Detailed Description

Enhance connectivity in your high-temperature applications with this Green High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring secure connections. With a pitch of .156 inches and two rows of 74 positions, it offers ample space for efficient PCB-to-PCB connections. The straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its performance for seamless data transmission and power distribution in your projects.