837-074-540-207

Heilind Number:EDA837-074-540-207
Manufacturer:EDAC
Manufacturer Number:837-074-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-540-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a reliable 3 A amperage for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing durability. With two rows and a total of 74 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise positioning. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Trust in this essential component for seamless board-to-board connections.