837-074-540-208

Heilind Number:EDA837-074-540-208
Manufacturer:EDAC
Manufacturer Number:837-074-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-540-208

Detailed Description

Enhance connectivity within your circuitry with our High Temperature Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3 A, making it suitable for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and safety. With two rows and 74 positions, it offers ample connectivity options. The copper alloy contacts and a pitch of .156 in guarantee reliable performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation and row spacing of .2 in make installation a breeze. Elevate your PCB connectivity with this essential component.