837-074-540-212

Heilind Number:EDA837-074-540-212
Manufacturer:EDAC
Manufacturer Number:837-074-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-540-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and efficiency. With two rows and 74 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Perfect for board-to-board PCB connections, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs.